CAD | USD

VS-VSKT91
VS-VSKT162/08PBF
Digi-Key Part Number
VS-VSKT162/08PBFGI-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
VS-VSKT162/08PBF
Supplier
Description
MOD PH CTRL 800V 160A INT-A-PAK
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
SCR Module Series Connection - All SCRs Chassis Mount INT-A-PAK (3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Current - Non Rep. Surge 50, 60Hz (Itsm)
4870A, 5100A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
INT-A-PAK (3)
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
160 A
Current - On State (It (RMS)) (Max)
355 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Hold (Ih) (Max)
200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$100.61000$100.61
10$95.57400$955.74
25$93.05840$2,326.46
100$81.74040$8,174.04
500$75.45266$37,726.33
Additional Resources
AttributeDescription
Other Names
VS-VSKT162/08PBF-ND
VS-VSKT162/08PBFGI
Standard Package15