CAD | USD

cms-photo-not-available
VS-ST280C06C1
Digi-Key Part Number
VS-ST280C06C1-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
VS-ST280C06C1
Supplier
Description
SCR 600V 960A A-PUK
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
SCR 600V 960A Standard Recovery Chassis Mount TO-200AB, A-PUK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
6600A, 6900A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AB, A-PUK
Supplier Device Package
TO-200AB, A-PUK
Voltage - Off State
600V
Voltage - Gate Trigger (Vgt) (Max)
3V
Current - Gate Trigger (Igt) (Max)
150mA
Voltage - On State (Vtm) (Max)
1.36V
Current - On State (It (AV)) (Max)
500A
Current - On State (It (RMS)) (Max)
960A
Current - Hold (Ih) (Max)
600mA
Current - Off State (Max)
30mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesVSST280C06C1
Standard Package12