CAD | USD

Obsolete item.
VS-31DQ04
VS-31DQ04
C-16 Series Side 1
C-16 Series Side 2
VS-31DQ04
Digi-Key Part Number
31DQ04-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
VS-31DQ04
Supplier
Description
DIODE SCHOTTKY 40V 3.3A C16
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Schottky
Current - Average Rectified (Io)
3.3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
C-16, Axial
Supplier Device Package
C-16
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
*31DQ04
31DQ04
31DQ04-NDR
VS-31DQ04-ND
VS31DQ04
VS31DQ04-ND
Standard Package500