CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
DO-214AA
DO-214AA
DO-214AA
SMBJ13CAHE3/52
Digi-Key Part Number
SMBJ13CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
SMBJ13CAHE3/52
Supplier
Description
TVS DIODE 13V 21.5V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package750
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ13CA-E3/52Vishay Semiconductor Diodes Division173SMBJ13CA-E3/52GICT-ND$0.62000Direct