CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
DO-214AC,SMA
SMAJ28AHE3/5A
Digi-Key Part Number
SMAJ28AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
SMAJ28AHE3/5A
Supplier
Description
TVS DIODE 28V 45.4V DO214AC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ28A-E3/5AVishay Semiconductor Diodes Division7,398SMAJ28A-E3/5AGICT-ND$0.59000Direct
SMAJ28A-E3/61Vishay Semiconductor Diodes Division10,372SMAJ28A-E3/61GICT-ND$0.59000Direct