CAD | USD

DO-214AC,SMA
SMAJ16A-E3/61
Digi-Key Product Number
SMAJ16A-E3/61GITR-ND
SMAJ16A-E3/61GICT-ND
SMAJ16A-E3/61GIDKR-ND
ManufacturerVishay Semiconductor Diodes Division
Manufacturer Product NumberSMAJ16A-E3/61
DescriptionTVS DIODE 16V 26V DO214AC
Manufacturer Standard Lead Time10 Weeks
Detailed Description26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Semiconductor Diodes Division
SeriesTransZorb®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Unidirectional Channels
1
Base Product NumberSMAJ16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.61000$0.61
10$0.45600$4.56
25$0.41120$10.28
100$0.21670$21.67
250$0.21448$53.62
500$0.19204$96.02
Additional Resources
AttributeDescription
Other Names
SMAJ16A-E3/61-ND
SMAJ16A-E3/61GITR
SMAJ16AE361
Standard Package1,800