CAD | USD

DO-204AC
SA11A-E3/73
Digi-Key Part Number
SA11A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
SA11A-E3/73
Supplier
Description
TVS DIODE 11V 18.2V DO204AC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
18.2V Clamp 27.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
27.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
4,000$0.27460$1,098.40
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,000