CAD | USD

Obsolete item.
DO Axial Pkg
RGP20GHE3/73
Digi-Key Part Number
RGP20GHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
RGP20GHE3/73
Supplier
Description
DIODE GEN PURP 400V 2A GP20
Detailed Description
Diode Standard 2A Through Hole GP20
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
GP20
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
400 V
Reverse Recovery Time (trr)
150 ns
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1,000