CAD | USD

Obsolete item.
DO-204AL (DO-41)
P4KE24CHE3/73
Digi-Key Part Number
P4KE24CHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
P4KE24CHE3/73
Supplier
Description
TVS DIODE 19.4V 34.7V DO204AL
Detailed Description
34.7V Clamp 11.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
19.4V
Voltage - Breakdown (Min)
21.6V
Voltage - Clamping (Max) @ Ipp
34.7V
Current - Peak Pulse (10/1000µs)
11.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package3,000