CAD | USD

MicroSMP (DO-219AD)
MSP3V3-M3/89A
Digi-Key Product Number
MSP3V3-M3/89AGITR-ND
MSP3V3-M3/89AGICT-ND
MSP3V3-M3/89AGIDKR-ND
ManufacturerVishay Semiconductor Diodes Division
Manufacturer Product NumberMSP3V3-M3/89A
DescriptionTVS DIODE 3.3V 11.5V MICROSMP
Manufacturer Standard Lead Time10 Weeks
Detailed Description11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount MicroSMP (DO-219AD)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Semiconductor Diodes Division
SeriesTransZorb®, eSMP®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.1V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
87A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AD
Supplier Device Package
MicroSMP (DO-219AD)
Unidirectional Channels
1
Base Product NumberMSP3V3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

130,589 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.45000$0.45
10$0.36800$3.68
25$0.30920$7.73
100$0.15090$15.09
250$0.14856$37.14
500$0.12590$62.95
1,000$0.08747$87.47
Additional Resources
AttributeDescription
Other Names
MSP3V3-M3/89AGITR
MSP3V3M389A
Standard Package4,500