CAD | USD

SOD-123
MMSZ5246B-E3-08
Digi-Key Part Number
112-MMSZ5246B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5246B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5246B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MMSZ5246B-E3-08
Supplier
Description
DIODE ZENER 16V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±5% Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
16 V
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,376 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MMSZ5246B-E3-08-ND
MMSZ5246B-E3-08GITR
MMSZ5246B-E3-08GITR-ND
Standard Package3,000