CAD | USD

SOD-123
MMSZ5226B-E3-08
Digi-Key Part Number
112-MMSZ5226B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5226B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5226B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MMSZ5226B-E3-08
Supplier
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±5% Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
3.3 V
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,584 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.38000$0.38
10$0.26000$2.60
100$0.13000$13.00
500$0.07946$39.73
1,000$0.05780$57.80
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
MMSZ5226B-E3-08-ND
MMSZ5226B-E3-08GITR
MMSZ5226B-E3-08GITR-ND
Standard Package3,000