CAD | USD

SOT-23-3
MMBZ5239B-HE3-18
Digi-Key Part Number
MMBZ5239B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MMBZ5239B-HE3-18
Supplier
Description
DIODE ZENER 9.1V 225MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Zener Diode ±5% Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
9.1 V
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBZ5239BLT1GON Semiconductor11,502MMBZ5239BLT1GOSCT-ND$0.19000Upgrade