CAD | USD

Obsolete item.
DO-214AA
MBRS130LTR
Digi-Key Part Number
MBRS130LTR-ND - Tape & Reel (TR)
MBRS130LCT-ND - Cut Tape (CT)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MBRS130LTR
Supplier
Description
DIODE SCHOTTKY 30V 1A SMB
Detailed Description
Diode Schottky 1A Surface Mount SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Schottky
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
VS-MBRS130LTR
VS-MBRS130LTR-ND
VSMBRS130LTR
VSMBRS130LTR-ND
Standard Package3,000