CAD | USD

Obsolete item.
4-SIP (KBPM)
KBP06ML-6161E4/72
Digi-Key Part Number
KBP06ML-6161E4/72-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
KBP06ML-6161E4/72
Supplier
Description
BRIDGE RECT 1P 600V 1.5A KBPM
Detailed Description
Bridge Rectifier Single Phase Standard 600V Through Hole KBPM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
600V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3V @ 1.57A
Current - Reverse Leakage @ Vr
5µA @ 600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package200