CAD | USD

Obsolete item.
cms-photo-not-available
IRKC56/16A
Digi-Key Part Number
IRKC56/16A-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
IRKC56/16A
Supplier
Description
DIODE MODULE 1.6KV 60A ADD-A-PAK
Detailed Description
Diode Array Standard 1600V 60A Chassis Mount ADD-A-PAK (3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
60A
Speed
Standard Recovery >500ns, > 200mA (Io)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Voltage - DC Reverse (Vr) (Max)
1600V
Current - Reverse Leakage @ Vr
10mA @ 1600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
*IRKC56/16A
IRKC56/16
IRKC56/16-ND
IRKC5616A
Standard Package10