CAD | USD

Obsolete item.
D²Pak
HFA06TB120STRR
Digi-Key Part Number
HFA06TB120STRR-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
HFA06TB120STRR
Supplier
Description
DIODE GEN PURP 1.2KV 6A D2PAK
Detailed Description
Diode Standard 1200V 6A Surface Mount D2PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
1200V
Reverse Recovery Time (trr)
80ns
Voltage - Forward (Vf) (Max) @ If
3V @ 6A
Current - Reverse Leakage @ Vr
5µA @ 1200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package800