CAD | USD

Obsolete item.
6-UDFN Exposed Pad
6-UDFN Exposed Pad
GMF05 Series Schematic
GMF05LC-HS3-GS08
Digi-Key Part Number
GMF05LC-HS3-GS08TR-ND - Tape & Reel (TR)
GMF05LC-HS3-GS08CT-ND - Cut Tape (CT)
GMF05LC-HS3-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
GMF05LC-HS3-GS08
Supplier
Description
TVS DIODE 5V 12.5V LLP75-6A
Detailed Description
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
5V (Min)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
43pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
LLP75-6A
Unidirectional Channels
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
751-1423-2
751-1423-2-ND
GMF05LC-HS3-GS08GITR
GMF05LC-HS3-GS08GITR-ND
GMF05LC-HS3-GS08TR
Standard Package3,000