CAD | USD

DO-213AB
DO-213AB
DO-213AB
DO-213AB, MELF Series
GL41M-E3/96
Digi-Key Part Number
GL41M-E3/96GITR-ND - Tape & Reel (TR)
GL41M-E3/96GICT-ND - Cut Tape (CT)
GL41M-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
GL41M-E3/96
Supplier
Description
DIODE GEN PURP 1KV 1A DO213AB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Standard 1A Surface Mount DO-213AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
1A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
1000 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,145 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.52000$0.52
10$0.39000$3.90
100$0.27270$27.27
500$0.17270$86.35
Additional Resources
AttributeDescription
Other Names
GL41M-E3/96-ND
GL41M-E3/96GITR
GL41ME396
Standard Package1,500