CAD | USD

SOD-323
GDZ6V8B-G3-18
Digi-Key Part Number
GDZ6V8B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
GDZ6V8B-G3-18
Supplier
Description
DIODE ZENER 6.8V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±2% Surface Mount SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Voltage - Zener (Nom) (Vz)
6.8 V
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000