CAD | USD

4-SIP, GBU
GBU6C-E3/45
Digi-Key Part Number
GBU6C-E3/45-ND
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
GBU6C-E3/45
Supplier
Description
BRIDGE RECT 1PHASE 150V 3.8A GBU
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard Through Hole GBU
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
150 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package20