CAD | USD

DO-213AA
EGL34D/1
Digi-Key Part Number
EGL34D/1-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
EGL34D/1
Supplier
Description
DIODE GEN PURP 200V 500MA DO213
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
500mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
200 V
Reverse Recovery Time (trr)
50 ns
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
EGL34D
EGL34D-ND
Standard Package5,000