CAD | USD

SOD-123
BZT52B33-E3-18
Digi-Key Part Number
BZT52B33-E3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
BZT52B33-E3-18
Supplier
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±2% Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
33 V
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10,000$0.05483$548.30
Additional Resources
AttributeDescription
Standard Package10,000