CAD | USD

SOD-123
BZT52B13-E3-08
Digi-Key Part Number
112-BZT52B13-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B13-E3-08CT-ND - Cut Tape (CT)
112-BZT52B13-E3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
BZT52B13-E3-08
Supplier
Description
DIODE ZENER 500MW SOD-123
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode ±2% Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
13 V
Power - Max
410 mW
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,771 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BZT52B13-E3-08-ND
BZT52B13-E3-08GITR
BZT52B13-E3-08GITR-ND
Standard Package3,000