CAD | USD

DO-219AB
BZD27C7V5P-M-08
Digi-Key Part Number
BZD27C7V5P-M-08-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
BZD27C7V5P-M-08
Supplier
Description
DIODE ZENER 800MW SMF DO219-M
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Zener Diode - Surface Mount DO-219AB (SMF)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
-
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Voltage - Zener (Nom) (Vz)
7.5 V
Power - Max
800 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000