CAD | USD

P600
P600
P600, Axial
5KP110A-E3/73
Digi-Key Part Number
5KP110A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
5KP110A-E3/73
Supplier
Description
TVS DIODE 110V 177V P600
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
177V Clamp 28.2A Ipp Tvs Diode Through Hole P600
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
600$1.64500$987.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package300
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5KP110ALittelfuse Inc.215KP110ALFCT-ND$3.73000Direct