CAD | USD

Obsolete item.
DO-214AB, SMC
3KASMC24AHE3/57T
Digi-Key Part Number
3KASMC24AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
3KASMC24AHE3/57T
Supplier
Description
TVS DIODE 24V 38.9V DO214AB
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package850
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM30T28AYSTMicroelectronics1,100497-12183-1-ND$2.62000Direct
TPSMD24ALittelfuse Inc.1,573F6568CT-ND$1.42000Direct