Image for MKP1837310013W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1837310013W

DigiKey Part Number
2870-MKP1837310013W-ND
Manufacturer
Manufacturer Product Number
MKP1837310013W
Description
CAP FILM 10000PF 2.5% 160VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.81316$813.16
Manufacturers Standard Package