
CMS16CME35K00JE | |
|---|---|
DigiKey Part Number | CMS16-35K-ND |
Manufacturer | |
Manufacturer Product Number | CMS16CME35K00JE |
Description | RES CAP BLEEDER 35K OHM 5% 16W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 kOhms ±5% 16W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 22mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 35 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Mounting Type | Capacitor, 22mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $84.77700 | $847.77 |

