
ASE150022E30R0JE | |
|---|---|
DigiKey Part Number | ASE150022E30R0JE-ND |
Manufacturer | |
Manufacturer Product Number | ASE150022E30R0JE |
Description | WIREWOUND RESISTOR 30 OHM 1500W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | - | |
Size / Dimension | 2.500" Dia x 20.000" L (63.50mm x 508.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $623.65600 | $6,236.56 |

