DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5225B-7

Digi-Key Part Number
ZMM5225B-7-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
ZMM5225B-7
Supplier
Description
DIODE ZENER 3V 500MW DO213AA
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA (GL34)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
3 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA (GL34)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package2,500