DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSB3200S-M3/54

Digi-Key Part Number
VSB3200S-M3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VSB3200S-M3/54
Supplier
Description
DIODE SCHOTTKY 200V 3A DO204AC
Detailed Description
Diode Schottky 200 V 3A Through Hole DO-204AC (DO-15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other NamesVSB3200SM354
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VSSB420S-M3/5BTVishay General Semiconductor - Diodes Division2VSSB420S-M3/5BTGICT-ND$0.65000Similar