cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKV162/12PBF

Digi-Key Part Number
VS-VSKV162/12PBF-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-VSKV162/12PBF
Supplier
Description
SCR MODULE 1200V 355A INTAPAK
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
SCR Module 1.2 kV 355 A Common Cathode - All SCRs Chassis Mount INT-A-PAK (3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Structure
Common Cathode - All SCRs
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
160 A
Current - On State (It (RMS)) (Max)
355 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
4870A, 5100A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
INT-A-PAK (3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.30.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
15$68.12000$1,021.80
Additional Resources
AttributeDescription
Standard Package15