Similar
Similar
Similar



VS-81CNQ045APBF | |
|---|---|
DigiKey Part Number | 81CNQ045APBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-81CNQ045APBF |
Description | DIODE MODULE SCHOT 45V 40A D61-8 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Chassis Mount D-61-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 80 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case D-61-8 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-61-8 |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80CNQ045 | SMC Diode Solutions | 180 | 1655-2138-ND | $33.85000 | Direct |
| 80CNQ045S2 | SMC Diode Solutions | 0 | 80CNQ045S2-ND | $23.63380 | Similar |
| 81CNQ045 | SMC Diode Solutions | 0 | 1655-1730-ND | $34.27000 | Similar |
| 81CNQ045S2 | SMC Diode Solutions | 176 | 1655-1703-ND | $34.44000 | Similar |
| 84CNQ045 | SMC Diode Solutions | 0 | 84CNQ045SMC-ND | $23.12499 | Similar |


