Super-247 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70TPS16PBF

Digi-Key Part Number
VS-70TPS16PBF-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-70TPS16PBF
Supplier
Description
SCR 1.6KV 75A SUPER-247
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
SCR 1.6 kV 75 A Standard Recovery Through Hole SUPER-247™ (TO-274AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
70 A
Current - On State (It (RMS)) (Max)
75 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1400A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-274AA
Supplier Device Package
SUPER-247™ (TO-274AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$12.18000$12.18
10$11.00400$110.04
100$9.11070$911.07
500$7.96724$3,983.62