Diode 400 V 70A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70HF40

DigiKey Part Number
70HF40-ND
Manufacturer
Manufacturer Product Number
VS-70HF40
Description
DIODE STANDARD 400V 70A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 70A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 mA @ 400 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
70A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 220 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.56000$14.56
10$9.98700$99.87
100$7.39880$739.88
500$6.29692$3,148.46
1,000$6.07305$6,073.05
Manufacturers Standard Package