
VS-6CWQ10FNTRLPBF | ||
---|---|---|
Digi-Key Part Number | VS-6CWQ10FNTRLPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VS-6CWQ10FNTRLPBF | |
Description | DIODE ARRAY SCHOTTKY 100V DPAK | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 | |
Supplier Device Package | D-PAK (TO-252AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VS-6CWQ10FNPbF |
Video File | Functions & Parameters of the “Simplest” Semiconductor |
PCN Obsolescence/ EOL | Halogen Dev Eol 12/Sep/2016 |
PCN Assembly/Origin | DD-007-2014 Rev.0 14/Apr/2014 |
HTML Datasheet | VS-6CWQ10FNPbF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VS-6CWQ10FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 3,000 | 112-VS-6CWQ10FNTRL-M3CT-ND | $1.20000 | Direct |
VS-6CWQ10FNTR-M3 | Vishay General Semiconductor - Diodes Division | 2,439 | 112-VS-6CWQ10FNTR-M3CT-ND | $1.20000 | Parametric Equivalent |
VS-6CWQ10FNTRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWQ10FNTRRHM3-ND | $1.50982 | Parametric Equivalent |
VS-6CWQ10FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWQ10FNTRR-M3-ND | $0.49923 | Parametric Equivalent |
VS-6CWQ10FNTRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWQ10FNTRLHM3-ND | $1.50982 | Parametric Equivalent |