
VS-1N3768 | |
|---|---|
DigiKey Part Number | 112-VS-1N3768-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N3768 |
Description | DIODE STANDARD 1000V 35A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 35A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 190°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 110 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HF120 | Vishay General Semiconductor - Diodes Division | 48 | VS-40HF120GI-ND | $22.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.78000 | $26.78 |
| 10 | $19.00500 | $190.05 |
| 100 | $14.62310 | $1,462.31 |
| 500 | $13.41452 | $6,707.26 |

