
VS-10MQ060NPBF | |
|---|---|
DigiKey Part Number | 10MQ060NPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10MQ060NPBF |
Description | DIODE SCHOTTKY 60V 2.1A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ060NPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2.1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10MQ060-M3/5AT | Vishay General Semiconductor - Diodes Division | 15,156 | 112-VS-10MQ060-M3/5ATCT-ND | $0.84000 | Similar |
| VS-10MQ060HM3/5AT | Vishay General Semiconductor - Diodes Division | 667 | 112-VS-10MQ060HM3/5ATCT-ND | $0.84000 | Similar |
| B260A-13-F | Diodes Incorporated | 0 | B260A-FDICT-ND | $0.72000 | Similar |
| CDBA260-HF | Comchip Technology | 173,228 | 641-1699-1-ND | $0.75000 | Similar |



