CAD | USD

SOD-80-QuadroMELF

VLZ9V1-GS08

Digi-Key Part Number
VLZ9V1-GS08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VLZ9V1-GS08
Supplier
Description
DIODE ZENER 9.1V 500MW SOD80
Detailed Description
Zener Diode 9.1 V 500 mW - Surface Mount SOD-80 QuadroMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
-
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SOD-80 Variant
Supplier Device Package
SOD-80 QuadroMELF
Voltage - Zener (Nom) (Vz)
9.1 V
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package2,500