CAD | USD

TO-262

VIT2060C-E3/4W

Digi-Key Part Number
VIT2060C-E3/4W-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VIT2060C-E3/4W
Supplier
Description
DIODE SCHOTTKY 20A 60V TO-262AA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 60 V 10A Through Hole TO-262-3 Long Leads, I²Pak, TO-262AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
10A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package
TO-262AA
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Current - Reverse Leakage @ Vr
850 µA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tube
QtyUnit PriceExt Price
2,000$0.79019$1,580.38
Additional Resources
AttributeDescription
Standard Package1,000