
V3PAL45HM3_A/I | |
|---|---|
DigiKey Part Number | V3PAL45HM3_A/IGITR-ND - Tape & Reel (TR) V3PAL45HM3_A/IGICT-ND - Cut Tape (CT) V3PAL45HM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PAL45HM3_A/I |
Description | DIODE SCHOTTKY 45V 3A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.59900 | $5.99 |
| 100 | $0.47830 | $47.83 |
| 500 | $0.36532 | $182.66 |
| 1,000 | $0.31976 | $319.76 |
| 2,000 | $0.29820 | $596.40 |
| 5,000 | $0.26795 | $1,339.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.22882 | $3,203.48 |
| 28,000 | $0.21910 | $6,134.80 |
| 42,000 | $0.21891 | $9,194.22 |

