V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PAL45-M3/I

DigiKey Part Number
V3PAL45-M3/IGITR-ND - Tape & Reel (TR)
V3PAL45-M3/IGICT-ND - Cut Tape (CT)
V3PAL45-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3PAL45-M3/I
Description
DIODE SCHOTTKY 45V 3A DO221BC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,060
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.62700$6.27
100$0.44450$44.45
500$0.33858$169.29
1,000$0.29465$294.65
2,000$0.27565$551.30
5,000$0.24448$1,222.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.21700$3,038.00
28,000$0.20121$5,633.88
42,000$0.19879$8,349.18
Manufacturers Standard Package