CAD | USD

TO-277A SMPC

V12P12HM3_A/H

Digi-Key Part Number
V12P12HM3_A/HGITR-ND - Tape & Reel (TR)
V12P12HM3_A/HGICT-ND - Cut Tape (CT)
V12P12HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
V12P12HM3_A/H
Supplier
Description
DIODE SCHOTTKY 120V 3.9A TO277A
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Schottky 120 V 3.9A Surface Mount TO-277A (SMPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
3.9A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
120 V
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Current - Reverse Leakage @ Vr
400 µA @ 120 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.25000$1.25
10$1.11600$11.16
100$0.86950$86.95
500$0.71826$359.13
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.56704$850.56
Additional Resources
AttributeDescription
Other Names
V12P12HM3_A/H-ND
V12P12HM3_A/HGITR
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSP10U120S S1GTaiwan Semiconductor Corporation7,919TSP10U120SS1GCT-ND$2.10000Similar