


V10PM45-M3/H | |
|---|---|
DigiKey Part Number | V10PM45-M3/HTR-ND - Tape & Reel (TR) V10PM45-M3/HCT-ND - Cut Tape (CT) V10PM45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM45-M3/H |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 1850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $0.96600 | $9.66 |
| 100 | $0.61280 | $61.28 |
| 500 | $0.49284 | $246.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.40309 | $604.63 |
| 3,000 | $0.33930 | $1,017.90 |
| 7,500 | $0.32470 | $2,435.25 |
| 10,500 | $0.31332 | $3,289.86 |
| 15,000 | $0.30227 | $4,534.05 |
| 37,500 | $0.29598 | $11,099.25 |

