D²Pak

U8CT-E3/4W

Digi-Key Part Number
U8CT-E3/4W-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
U8CT-E3/4W
Supplier
Description
DIODE GEN PURP 150V 8A TO263AB
Detailed Description
Diode Standard 150 V 8A Surface Mount TO-263 (D²Pak)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D²Pak)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-MUR820-M3Vishay General Semiconductor - Diodes Division515VS-MUR820-M3GI-ND$1.27000Similar