SOD-80 MiniMELF

TZMB7V5-GS08

Digi-Key Part Number
112-TZMB7V5-GS08TR-ND - Tape & Reel (TR)
112-TZMB7V5-GS08CT-ND - Cut Tape (CT)
112-TZMB7V5-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZMB7V5-GS08
Supplier
Description
DIODE ZENER 7.5V 500MW SOD80
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30300$3.03
100$0.16050$16.05
500$0.10560$52.80
1,000$0.07181$71.81
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.06476$161.90
5,000$0.05631$281.55
12,500$0.04787$598.38
25,000$0.04505$1,126.25
62,500$0.04224$2,640.00
Additional Resources
AttributeDescription
Other Names
112-TZMB7V5-GS08TR
TZMB7V5-GS08-ND
TZMB7V5-GS08GITR
TZMB7V5-GS08GITR-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLL5236B TR PBFREECentral Semiconductor Corp10,5561514-CLL5236BTRPBFREECT-ND$0.50000Similar