SOD-80 MiniMELF

TZM5234B-GS18

Digi-Key Part Number
TZM5234B-GS18GITR-ND - Tape & Reel (TR)
TZM5234B-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZM5234B-GS18
Supplier
Description
DIODE ZENER 6.2V 500MW SOD80
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04150$415.00
30,000$0.03735$1,120.50
50,000$0.03320$1,660.00
100,000$0.03112$3,112.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.27200$2.72
100$0.14830$14.83
500$0.09128$45.64
1,000$0.06224$62.24
2,000$0.05291$105.82
5,000$0.04772$238.60
Additional Resources
AttributeDescription
Other Names
TZM5234B-GS18GITR
TZM5234B-GS18-ND
TZM5234B-GS18GICT
Standard Package10,000