TPC18AHM3/87A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.46757
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC18AHM3/87A

DigiKey Part Number
TPC18AHM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC18AHM3/87A
Description
TVS DIODE 15.3VWM 25.2V TO277A
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
TO-277, 3-PowerDFN
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPC18AHM3_A/IVishay General Semiconductor - Diodes Division0TPC18AHM3_A/I-ND$0.46757Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types