CAD | USD

SOD-80 MiniMELF

TLZ8V2-GS18

Digi-Key Part Number
TLZ8V2-GS18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TLZ8V2-GS18
Supplier
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Zener Diode 8.2 V 500 mW - Surface Mount SOD-80 MiniMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
-
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Voltage - Zener (Nom) (Vz)
8.2 V
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03943$394.30
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZV55-B8V2,115Nexperia USA Inc.4,6831727-1628-1-ND$0.34000Similar